Prowave Ultrasonic Circular Proximity Sensor
- RS Stock No.:
- 204-880
- Mfr. Part No.:
- 328SR160
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 bag of 2 units)*
€11.57
(exc. VAT)
€14.232
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €5.785 | €11.57 |
| 20 - 198 | €5.21 | €10.42 |
| 200 - 998 | €4.80 | €9.60 |
| 1000 - 1998 | €4.46 | €8.92 |
| 2000 + | €3.62 | €7.24 |
*price indicative
- RS Stock No.:
- 204-880
- Mfr. Part No.:
- 328SR160
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducers operate at a centre frequency of 32.8 ± 1.0 kHz, with a bandwidth of 2.5 kHz. They provide a minimum transmitting sound pressure level of 115 dB at 32.8 kHz when driven at 10 Vrms from 30 cm. The receiving sensitivity is 67 dB at the same frequency. With a capacitance of 2400 pF at 1 kHz, these transducers can withstand a maximum driving voltage of 20 Vrms. The typical total beam angle is 100° at 6 dB, making them suitable for various ultrasonic applications.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection