Prowave Ultrasonic Circular Proximity Sensor
- RS Stock No.:
- 204-897
- Mfr. Part No.:
- 400ER18S
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.70 |
| 10 - 99 | €14.12 |
| 100 + | €13.03 |
*price indicative
- RS Stock No.:
- 204-897
- Mfr. Part No.:
- 400ER18S
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Transducer is made from stainless steel, featuring a centre frequency of 40.0 ± 1.0 kHz. It has a bandwidth of 1.5 kHz. It has a capacitance of 2800 pF. This design makes it ideal for applications requiring precise timing and responsiveness. The allowable input power is 0.2 watt.
Sensitivity is 67 dB
Operation temperature is 30° to +70°C
Operation temperature is 30° to +70°C
Related links
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection