Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V
- RS Stock No.:
- 244-818
- Mfr. Part No.:
- 136213 E59-M18A108C02-D1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.00 |
*price indicative
- RS Stock No.:
- 244-818
- Mfr. Part No.:
- 136213 E59-M18A108C02-D1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 64mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 390 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 64mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Switching Frequency 390 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton is a cutting-edge inductive sensor designed for precision and reliability in a wide range of industrial applications. This part of the Moeller series offers exceptional performance with its compact design, allowing for seamless integration into various systems. With a sensing distance of 8mm, it ensures accurate detection of metallic targets, making it suitable for numerous automation tasks. Constructed with durability in mind, it features a robust stainless-steel housing and adheres to stringent safety certifications, including CE and UL standards. This sensor is equipped with a range of advanced functionalities, enhancing its capability to perform in demanding environments, especially where space and reliability are paramount.
Inductive sensing technology ensures high precision and reliability
User-friendly installation with versatile mounting options
IP67 and IP69K ratings provide excellent protection against dust and moisture
Integrated short-circuit protection for enhanced safety
Green and red LED indicators allow for easy status monitoring
Flexible cable connection with a length of 2 metres
Designed to operate efficiently in extreme temperatures, from -40 °C to 70 °C
Widely compatible with various automation systems and components
User-friendly installation with versatile mounting options
IP67 and IP69K ratings provide excellent protection against dust and moisture
Integrated short-circuit protection for enhanced safety
Green and red LED indicators allow for easy status monitoring
Flexible cable connection with a length of 2 metres
Designed to operate efficiently in extreme temperatures, from -40 °C to 70 °C
Widely compatible with various automation systems and components
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
