Eaton Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 241-314
- Mfr. Part No.:
- 136245 E57EAL6T111SP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.40 |
*price indicative
- RS Stock No.:
- 241-314
- Mfr. Part No.:
- 136245 E57EAL6T111SP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Diameter | 6 mm | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Diameter 6 mm | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is designed to meet the precise needs of modern automation environments. With its compact design and stainless steel construction, this sensor excels in durability while maintaining a sleek profile that facilitates seamless integration into various applications. Featuring a straightforward 3 wire connection and robust IP67 protection, it is ideal for flush mounting in a variety of industrial settings.
Offers a reliable PNP switching output for consistent performance
Sensing distance of up to 1 mm enables precise detection
Equipped with a red LED indicator to signal operational status
Low voltage drop ensures minimal energy loss during operation
Designed to withstand mechanical shocks enhancing reliability
Sensing distance of up to 1 mm enables precise detection
Equipped with a red LED indicator to signal operational status
Low voltage drop ensures minimal energy loss during operation
Designed to withstand mechanical shocks enhancing reliability
Related links
- Eaton Inductive Smooth Barrel Proximity Sensor NPN NO, 30 V
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor NPN NO, 5 → 24 V dc
