Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NPN NO, 5 → 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-1630
Mfr. Part No.:
XS1L04NA310
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 24 V dc

Length

29mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Switching Frequency

5kHz

Maximum Operating Temperature

+70°C

Series

XS

Switching Frequency

5 kHz

Shielding

Shielded

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting acceptance Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing distance 1 mm
Discrete output function 1 NO
Output circuit type DC
Cable length 2 m
circuit protection
Detection face Frontal
Front material PPS
Enclosure material Nickel plated brass

Related links