Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2-Wire NO, 250 V
- RS Stock No.:
- 246-233
- Mfr. Part No.:
- 135887 E57-12GU04-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.20
(exc. VAT)
€91.27
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.20 |
*price indicative
- RS Stock No.:
- 246-233
- Mfr. Part No.:
- 135887 E57-12GU04-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 60mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 60mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch from Eaton is part of the E57 Global Series, expertly designed to meet the demands of modern industrial applications. Engineered with precision, it offers reliable sensing capabilities, ensuring efficiency and safety in various environments. The non-flush mounting design makes it adaptable to multiple installation setups, while the durable metal construction ensures resilience in the face of mechanical stress and environmental challenges. With an impressive protection rating of IP67 and IP69, this switch is expertly crafted to withstand harsh conditions, making it an ideal choice for a wide array of operational settings. The switching functionality and robust design make this switch not just a component, but a pivotal part of your system's performance enhancement.
Non-flush mounting ensures compatibility across different setups
Durable metal construction enhances longevity and robustness
Protection ratings of IP67 and IP69 for optimal environmental resilience
Designed to operate effectively in diverse temperature ranges
Indicates switching status with a red LED for instantaneous feedback
Simple installation facilitates rapid integration into existing systems
Lightweight design reduces impact on overall machinery dynamics
Optimised for lower energy consumption without sacrificing performance
Durable metal construction enhances longevity and robustness
Protection ratings of IP67 and IP69 for optimal environmental resilience
Designed to operate effectively in diverse temperature ranges
Indicates switching status with a red LED for instantaneous feedback
Simple installation facilitates rapid integration into existing systems
Lightweight design reduces impact on overall machinery dynamics
Optimised for lower energy consumption without sacrificing performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
