Eaton Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 246-213
- Mfr. Part No.:
- 135823 E55CAL18A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 246-213
- Mfr. Part No.:
- 135823 E55CAL18A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is designed to meet a variety of industrial need with reliability and precision. This innovative sensor boasts a sensing distance of 8 mm, providing dependable presence detection while significantly reducing the risk of mechanical wear over time. Its robust construction features an insulated material that enables use in challenging environments, with an impressive degree of protection rated at IP66 and NEMA classifications, ensuring it stands tall against dust and moisture.
Offers a sensing distance of 8 mm for reliable detection
Constructed from durable insulated materials for enhanced longevity
Rated at IP66 ensuring excellent protection against dust and moisture
Compatible with a wide range of supply voltages offering flexibility in use
Features a red LED indicator for clear status visibility
Designed for non flush mounting streamlining installation processes
Lightweight design for easy handling and installation
Constructed from durable insulated materials for enhanced longevity
Rated at IP66 ensuring excellent protection against dust and moisture
Compatible with a wide range of supply voltages offering flexibility in use
Features a red LED indicator for clear status visibility
Designed for non flush mounting streamlining installation processes
Lightweight design for easy handling and installation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
