Eaton Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 246-235
- Mfr. Part No.:
- 135899 E57-12LE06-BD
- Brand:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 246-235
- Mfr. Part No.:
- 135899 E57-12LE06-BD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 77.2mm | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 77.2mm | ||
Switching Frequency 800 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for high performance applications in various industrial environments. Featuring robust stainless steel construction, it is specifically designed to withstand the rigours of everyday use while delivering precise sensing capabilities. With a nominal switching distance of 6 mm and a response frequency of 800 Hz, this sensor ensures rapid, reliable operation. The IP67 rating guarantees superior protection against dust and water ingress, making it ideal for challenging installations.
Offers a high degree of shock resistance ensuring longevity in demanding environments
Equipped with a status indication red LED for instant operational feedback
Utilises a normally open contact design for straightforward control applications
Designed for semi shielded mounting facilitating flexible installation options
High operational current capacity accommodating a variety of load types
Exhibits minimal voltage drop to maximise efficiency during operation
Equipped with a status indication red LED for instant operational feedback
Utilises a normally open contact design for straightforward control applications
Designed for semi shielded mounting facilitating flexible installation options
High operational current capacity accommodating a variety of load types
Exhibits minimal voltage drop to maximise efficiency during operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
