Eaton Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 243-329
- Mfr. Part No.:
- 135990 E57-30LE22-BD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€146.00
(exc. VAT)
€179.58
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.00 |
*price indicative
- RS Stock No.:
- 243-329
- Mfr. Part No.:
- 135990 E57-30LE22-BD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 70.6mm | |
| IP Rating | IP67 | |
| Switching Frequency | 300 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 70.6mm | ||
IP Rating IP67 | ||
Switching Frequency 300 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offers superior reliability and versatility for industrial applications. Designed for seamless integration, this inductive sensor featuring a 3 wire setup operates within a voltage range of 6 to 48 V DC. Its robust stainless steel housing and semi shielded construction make it ideal for various environments, ensuring durability and performance regardless of operational challenges.
Equipped with a red LED indicator for clear visual feedback on the switching state
Robust design enhances longevity and reduces maintenance costs
Compatible with a wide range of equipment due to its versatile voltage specifications
Exceptional temperature tolerance ensures performance stability in extreme environments
Supports flexible installation options to adapt to different operational needs
Robust design enhances longevity and reduces maintenance costs
Compatible with a wide range of equipment due to its versatile voltage specifications
Exceptional temperature tolerance ensures performance stability in extreme environments
Supports flexible installation options to adapt to different operational needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
