Eaton Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 247-579
- Mfr. Part No.:
- 135952 E57-18LE20-BD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.00
(exc. VAT)
€217.71
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.00 |
*price indicative
- RS Stock No.:
- 247-579
- Mfr. Part No.:
- 135952 E57-18LE20-BD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 86.1mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 86.1mm | ||
Switching Current 500 mA | ||
Switching Frequency 500 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision in diverse industrial applications. The sensor features advanced inductive technology allowing for non contact detection of metallic objects, making it ideal for automation and safety applications. Its robust stainless steel construction and IP67 rating ensure durability and reliability in challenging environments. Operating within a wide voltage range of 6 to 48 V DC, this device provides exceptional versatility in various setups.
Wide operating voltage range enhances compatibility with various systems
Plug in connection simplifies installation and maintenance
Red LED indicator offers clear visual feedback on operational status
Designed for safety and precision in automated settings
Compact dimensions allow for versatile integration in tight spaces
Plug in connection simplifies installation and maintenance
Red LED indicator offers clear visual feedback on operational status
Designed for safety and precision in automated settings
Compact dimensions allow for versatile integration in tight spaces
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
