Eaton Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 244-627
- Mfr. Part No.:
- 135907 E57-12LE10-BD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 244-627
- Mfr. Part No.:
- 135907 E57-12LE10-BD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 77.7mm | |
| IP Rating | IP67 | |
| Switching Current | 500 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 77.7mm | ||
IP Rating IP67 | ||
Switching Current 500 mA | ||
Switching Frequency 800 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is specifically engineered to ensure reliable detection in various environments. Its stainless steel enclosure not only adds to durability but also enhances its aesthetic appeal. The innovative PNP switching output delivers efficient control, seamlessly integrating with existing systems.
Experience unparalleled durability with a stainless steel enclosure
Enjoy seamless integration with a PNP switching output
Benefit from reliable performance in harsh environments with an IP67 rating
Ensure versatility with compatibility across various automation systems
Enjoy seamless integration with a PNP switching output
Benefit from reliable performance in harsh environments with an IP67 rating
Ensure versatility with compatibility across various automation systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
