Eaton Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 244-142
- Mfr. Part No.:
- 135903 E57-12LE06-CD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 244-142
- Mfr. Part No.:
- 135903 E57-12LE06-CD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 77.2mm | |
| Switching Current | 500 mA | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 77.2mm | ||
Switching Current 500 mA | ||
Switching Frequency 800 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed for precision and reliability in varying industrial environments. Engineered to provide accurate performance, it boasts a unique semi shielded design for enhanced sensitivity while also ensuring robust operation with its stainless steel construction. With a versatile voltage range and compact dimensions, it is ideal for applications requiring space efficient solutions. The high operational current capacity and NPN output enable efficient signalling within control systems.
Boasts a stainless steel enclosure for superior durability
Integrates seamlessly with plug in connections for straightforward installation
Offers a high switching frequency to enhance operational efficiency
Ensures IP67 protection rating delivering excellent resistance against dust and moisture
Features a red LED indicator for easy status monitoring
Designed with a shallow mounting profile optimising space in tight configurations
Provides a consistent performance across a wide temperature spectrum
Integrates seamlessly with plug in connections for straightforward installation
Offers a high switching frequency to enhance operational efficiency
Ensures IP67 protection rating delivering excellent resistance against dust and moisture
Features a red LED indicator for easy status monitoring
Designed with a shallow mounting profile optimising space in tight configurations
Provides a consistent performance across a wide temperature spectrum
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
