Inductive Barrel Inductive Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 247-269
- Mfr. Part No.:
- 135893 E57-12GU04-DDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.20 |
*price indicative
- RS Stock No.:
- 247-269
- Mfr. Part No.:
- 135893 E57-12GU04-DDB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Plug-In Connection M12 | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Plug-In Connection M12 | ||
Supply Voltage 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is designed for efficient and reliable performance in diverse industrial environments. Engineered with advanced inductive sensing technology, it excels in detecting metallic targets without physical contact, ensuring longevity and reduced wear. With a compact M12 x 1 connector, this robust device is ideal for tight spaces and various mounting applications. From manufacturing to automation, it enhances control processes with its superior switching capacity.
Compact design ensures easy integration in space restricted areas
Offers multiple mounting options for versatile installation
High degree of protection against dust and water for industrial settings
Wide operational voltage range supports flexible application across environments
Status indication via a red LED enhances usability during operation
Engineered for high frequency switching promoting swift operational response
Offers multiple mounting options for versatile installation
High degree of protection against dust and water for industrial settings
Wide operational voltage range supports flexible application across environments
Status indication via a red LED enhances usability during operation
Engineered for high frequency switching promoting swift operational response
Related links
- Inductive Barrel Inductive Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 6 mm Detection 48 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 4 mm Detection 8.2 V
