Inductive Barrel Inductive Proximity Sensor, M18, 16 mm Detection, PNP/NPN NC, 30 V

Subtotal (1 unit)*

€69.50

(exc. VAT)

€85.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.50

*price indicative

RS Stock No.:
247-275
Mfr. Part No.:
135919 E57-18GE16-D1DB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

16 mm

Body Style

Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

Plug-In Connection M12

Supply Voltage

30 V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor offers unparalleled performance in automation control. Designed for reliable operation in diverse environments, it seamlessly integrates into various applications requiring precise detection and efficiency. The sensor operates effectively with a voltage range of 10 to 30 V DC, ensuring compatibility with a wide array of systems.

LED indicator for clear visibility of operational status
High switching frequency suited for fast paced environments
Temperature compatibility allows operation in extreme conditions
Compact dimensions facilitate easy integration into tight spaces
Two wire connection type simplifies installation requirements
Inductive sensor technology ensures precise object detection
Switch function type provides reliable and consistent performance

Related links