Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NC, 30 V
- RS Stock No.:
- 243-425
- Mfr. Part No.:
- 135975 E57-30GS10-D1DB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.60 |
*price indicative
- RS Stock No.:
- 243-425
- Mfr. Part No.:
- 135975 E57-30GS10-D1DB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 79mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 79mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 500 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is engineered for precision detection in various industrial applications. Designed to effortlessly switch between NPN and PNP functionalities, this device operates seamlessly in a voltage range of 10 to 30 V DC, making it versatile for multiple settings. Its robust metal construction and flush mount design ensure durability, even in demanding environments. With a sensing distance of 10 mm and an IP67 and IP69 degree of protection, it is impervious to dust and water ingress, ensuring reliable performance.
Robust metal construction enhances durability in harsh conditions
Versatile dual functionality executing both NPN and PNP outputs
Visual feedback through a red LED indicator enhances user experience
Flush mounting allows for space efficient installations
Compliance with major safety certifications ensures reliability
Efficient switching frequency of up to 500 Hz optimises operational responsiveness
Designed specifically for use with M12 connectors for easy integration
Versatile dual functionality executing both NPN and PNP outputs
Visual feedback through a red LED indicator enhances user experience
Flush mounting allows for space efficient installations
Compliance with major safety certifications ensures reliability
Efficient switching frequency of up to 500 Hz optimises operational responsiveness
Designed specifically for use with M12 connectors for easy integration
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
