Eaton Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 241-492
- Mfr. Part No.:
- 135917 E57-18GE16-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.90
(exc. VAT)
€76.14
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.90 |
*price indicative
- RS Stock No.:
- 241-492
- Mfr. Part No.:
- 135917 E57-18GE16-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 16 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 16 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch from The Eaton Moeller series E57 offers a robust solution for detecting the presence of objects without physical contact. Designed for versatility, it operates effectively within a wide voltage range of 10-30 V DC, making it suitable for numerous applications. With a compact M18 x 1 mm frame and an impressive sensing distance of 16 mm, this sensor excels in tight spaces where precision is paramount. The switch boasts a non-flush design and features both NPN and PNP outputs, ensuring compatibility with various systems. Constructed with durable metal and an IP67/IP69 rating, it withstands harsh environmental conditions, enhancing its reliability in industrial settings. This proximity switch is the ideal choice for professionals seeking quality, performance, and durability.
Compact design facilitates installation in limited spaces
Dual output type allows for easy integration into existing systems
IP67/IP69 rating ensures protection against dust and water ingress
Metal construction enhances durability and withstands harsh conditions
Wide operating voltage range supports a variety of applications
High switching frequency enables quick response times
Dual output type allows for easy integration into existing systems
IP67/IP69 rating ensures protection against dust and water ingress
Metal construction enhances durability and withstands harsh conditions
Wide operating voltage range supports a variety of applications
High switching frequency enables quick response times
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
