Eaton Inductive Threaded Barrel Proximity Sensor, M18, 2-Wire NO, 250 V
- RS Stock No.:
- 247-594
- Mfr. Part No.:
- 136111 E57SAL18A4E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.10
(exc. VAT)
€92.37
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.10 |
*price indicative
- RS Stock No.:
- 247-594
- Mfr. Part No.:
- 136111 E57SAL18A4E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 64mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 500 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 64mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 500 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed to meet the demanding needs of various industrial applications. Offering exceptional reliability and performance, it embodies the perfect blend of advanced technology and robust construction, ensuring seamless operation even in challenging environments. With a compact design, the sensor easily integrates into existing systems, allowing for non-flush mounting while maintaining an IP67 protection rating to withstand dust and water ingress. The stainless steel construction adds to its durability, making it an ideal choice for diverse applications in automation and control, embodying quality and dependability. This product ensures a reliable solution for monitoring and control functions, enhancing productivity and safety in various settings.
Features a stainless steel body for enhanced durability and longevity
Designed for non-flush mounting, simplifying installation in various setups
Offers a wide operational temperature range, making it suitable for extreme conditions
Equipped with a red LED indicator for easy status monitoring
IP67 rated, ensuring protection against dust and water for outdoor use
Includes multiple certifications, confirming its compliance with global safety standards
Provides fast switching frequency, ideal for dynamic applications
Boasts a normally open contact type for versatile operational capabilities
Designed for non-flush mounting, simplifying installation in various setups
Offers a wide operational temperature range, making it suitable for extreme conditions
Equipped with a red LED indicator for easy status monitoring
IP67 rated, ensuring protection against dust and water for outdoor use
Includes multiple certifications, confirming its compliance with global safety standards
Provides fast switching frequency, ideal for dynamic applications
Boasts a normally open contact type for versatile operational capabilities
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
