Eaton Inductive Threaded Barrel Proximity Sensor, 2-Wire NO, 250 V
- RS Stock No.:
- 243-429
- Mfr. Part No.:
- 135995 E57LAL12A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€103.00
(exc. VAT)
€126.69
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.00 |
*price indicative
- RS Stock No.:
- 243-429
- Mfr. Part No.:
- 135995 E57LAL12A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 62mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 62mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed to deliver precision and reliability in various industrial applications. Built as part of the E57 Premium+ series, it features a robust stainless steel construction that ensures durability even in challenging environments. This switch boasts an innovative design that allows it to operate effectively within a voltage range of 20 to 250 V AC. With a rated switching distance of 2 mm and a compact M12 x 1 mm profile, it seamlessly fits into tight spaces while maintaining optimal performance. Ideal for automation tasks, this proximity switch enhances operational efficiency through its normally open contacts, providing reliable detection without the risk of inadvertent activation. Its extensive certifications further attest to its safety and compliance, making it a trusted choice for professionals in the field.
Constructed from stainless steel for enhanced durability
Features a compact M12 design suitable for space-constrained installations
Offers a maximum operational voltage of 250 V for versatile applications
Supports a wide temperature range, promoting reliable operation in varied environments
Equipped with IP67 rating, ensuring resistance to dust and moisture
Includes a red LED indicator for easy visual confirmation of switched state
Capable of sensing metallic targets, improving detection accuracy
Lightweight design facilitates easy installation and maintenance
Features a compact M12 design suitable for space-constrained installations
Offers a maximum operational voltage of 250 V for versatile applications
Supports a wide temperature range, promoting reliable operation in varied environments
Equipped with IP67 rating, ensuring resistance to dust and moisture
Includes a red LED indicator for easy visual confirmation of switched state
Capable of sensing metallic targets, improving detection accuracy
Lightweight design facilitates easy installation and maintenance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
