Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€114.00

(exc. VAT)

€140.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.00

*price indicative

RS Stock No.:
247-699
Mfr. Part No.:
134814 E53KBL30T111SD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

20 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor combines innovative sensing technology with robust design. Ideal for industrial automation applications, the E53 series offers exceptional reliability and precision. Its compact cylinder shape allows for easy integration into existing systems, while the M12 plug in connection ensures straightforward connectivity. The durable plastic enclosure, resistant to harsh conditions, enhances longevity, making this switch an excellent choice for manufacturers seeking dependable performance in their operations.

NEMA protection ratings guarantee operational reliability safeguarding against dust and moisture
Status indication via a red LED allows for quick visual checks on operation
Offers easy installation with flush mounting capabilities to streamline integration
Mechanically robust design provides durability against shock and vibration in active settings

Related links