Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 246-171
- Mfr. Part No.:
- 134810 E53KBL30T110SD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€114.00
(exc. VAT)
€140.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.00 |
*price indicative
- RS Stock No.:
- 246-171
- Mfr. Part No.:
- 134810 E53KBL30T110SD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is a ground breaking technological advancement designed for precise detection in various industrial applications. Engineered with capacitive sensing technology, it boasts a remarkable sensing distance of 20mm, making it ideal for monitoring non metallic objects. The combination of a robust plastic enclosure and an IP65 rating ensures superior durability in harsh environments while the NPN switching output facilitates seamless integration with existing systems.
Capacitive sensing technology ensures accurate detection for non metallic applications
Offers an impressive protection rating of IP65 safeguarding against dust and moisture
Lightweight design facilitates easy installation reducing downtime during setup
NPN output type provides compatibility with various electronic control systems
Designed for flush mounting making it versatile for numerous setup configurations
Status indication feature allows for immediate awareness of operational conditions
Offers an impressive protection rating of IP65 safeguarding against dust and moisture
Lightweight design facilitates easy installation reducing downtime during setup
NPN output type provides compatibility with various electronic control systems
Designed for flush mounting making it versatile for numerous setup configurations
Status indication feature allows for immediate awareness of operational conditions
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
