Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 247-927
- Mfr. Part No.:
- 134812 E53KBL30T111E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 247-927
- Mfr. Part No.:
- 134812 E53KBL30T111E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 15 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is a cutting edge capacitive sensor designed for optimal performance in diverse industrial applications. With a detection distance of 25mm, this device ensures precise sensing capabilities, enhancing operational efficiency. It is constructed with durable insulated materials and features a robust design suitable for non flush mounting. The switch is equipped with a 2m connection cable and multiple certifications, including CE, ensuring compliance with industry standards.
Capacitive sensing technology ensures superior accuracy
Durable plastic enclosure provides enhanced protection and longevity
LED status indication confirms operational state at a glance
Compatible with a wide range of supply voltages for versatile use
Efficient shock resistance capability enhances durability in dynamic settings
Compact dimensions allow for easy installation in limited spaces
Durable plastic enclosure provides enhanced protection and longevity
LED status indication confirms operational state at a glance
Compatible with a wide range of supply voltages for versatile use
Efficient shock resistance capability enhances durability in dynamic settings
Compact dimensions allow for easy installation in limited spaces
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- RS PRO Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
