Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 240-098
- Mfr. Part No.:
- 134811 E53KBL30T111
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 240-098
- Mfr. Part No.:
- 134811 E53KBL30T111
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor stands as a testament to cutting edge sensor technology, designed for precision and reliability in various industrial applications. Fusing robust construction with advanced capacitive sensing, this switch effectively detects non metallic objects at a sensing distance of 20 mm. With an insulated material body and a compact cylinder form factor, it excels in challenging environments, ensuring consistent performance even under pressure.
Temperature range suitability enhances versatility across applications
Robust construction ensures longevity and optimal performance in harsh conditions
Detailed status indication with a red LED enhances operational reliability
Easy installation process promotes quick deployment in various environments
NEMA rated protection supports use in demanding applications
Environmentally friendly materials support sustainable practices
Robust construction ensures longevity and optimal performance in harsh conditions
Detailed status indication with a red LED enhances operational reliability
Easy installation process promotes quick deployment in various environments
NEMA rated protection supports use in demanding applications
Environmentally friendly materials support sustainable practices
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
