Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€95.90

(exc. VAT)

€117.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.90

*price indicative

RS Stock No.:
240-096
Mfr. Part No.:
134808 E53KBL30T110E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

250 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor is designed to deliver exceptional performance in various industrial applications. With a robust and durable construction, it ensures reliability even in challenging environments. This switch is specifically engineered for non flush mounting, making it suitable for a wide range of installations. The intelligent design incorporates a 2 m connection cable, enabling easy integration into existing systems. Featuring a compact cylinder shape and a diameter of 30 mm, it can seamlessly fit into constrained spaces without compromising functionality.

Capacitive sensing technology enhances detection accuracy
NPN output ensures compatibility with various control systems
Plastic enclosure material offers lightweight durability
Break contact switching function facilitates reliable operation
LED status indication provides visual feedback for easy monitoring
Mechanical shock resistance enables stable performance during abrupt movements

Related links