Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 250-914
- Mfr. Part No.:
- 197729 E57G-18UNN8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 250-914
- Mfr. Part No.:
- 197729 E57G-18UNN8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 65.9mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 1.2 kHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 65.9mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 1.2 kHz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the Moeller series E57G is engineered for versatility and precision in various applications. Designed to operate effectively in challenging environments, it features a robust stainless steel construction, making it particularly suitable for industrial settings. The proximity switch accommodates a variety of mounting methods and is configurable to various connection types, ensuring seamless integration into existing systems. With an operational range designed for efficiency, this device supports a voltage range of 10-30 V DC, providing flexibility in power supply options. Featuring an M18 x 1 mm diameter, the sensor is optimised for accurate detection within a minimum operational distance of 8 mm. This product ensures safety and compliance with industry standards, making it a reliable choice for modern automation needs.
Robust stainless steel design ensures durability in demanding environments
Flexible voltage support from 10-30 V DC allows compatibility with various systems
Configured for non-flush mounting, enhancing installation versatility
Includes a convenient 2 m connection cable for ease of use
Features an NPN switching output for efficient signal processing
Designed with short-circuit protection to safeguard against faults
Offers a yellow LED status indication to easily monitor operational states
Achieves a shock resistance of 30 g, ensuring reliable performance even under stress
Flexible voltage support from 10-30 V DC allows compatibility with various systems
Configured for non-flush mounting, enhancing installation versatility
Includes a convenient 2 m connection cable for ease of use
Features an NPN switching output for efficient signal processing
Designed with short-circuit protection to safeguard against faults
Offers a yellow LED status indication to easily monitor operational states
Achieves a shock resistance of 30 g, ensuring reliable performance even under stress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
