Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 251-793
- Mfr. Part No.:
- 197797 E57P-18UNN8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.90
(exc. VAT)
€46.62
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.90 |
*price indicative
- RS Stock No.:
- 251-793
- Mfr. Part No.:
- 197797 E57P-18UNN8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 65.9mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 65.9mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton moeller series E57P proximity switch is designed to meet the rigorous demands of industrial applications, offering reliable performance in challenging environments. This versatile inductive sensor is engineered for non-flush mounting, ensuring optimal detection even in tight spaces. With its robust construction in stainless steel, it is built to withstand harsh conditions, protecting its internal mechanisms from dust and moisture ingress. The E57P series provides exceptional control with a switching frequency of up to 1200 Hz, facilitating precise and efficient operation. Its intuitive design includes a yellow LED status indicator for quick visual feedback on the sensor's switching state. Suitable for various applications, this proximity switch combines functionality with durability, guaranteeing long-lasting and reliable service in your automation solutions.
Designed for non-flush mounting to maximise detection efficiency
Robust stainless steel construction provides enhanced durability in harsh conditions
Switching frequency of up to 1200 Hz ensures fast and accurate response
User-friendly yellow LED indicator allows for immediate status checking
IP69 and NEMA 6P ratings ensure excellent protection against dust and moisture
Operational temperature range from -40 °C to 70 °C accommodates diverse environments
Short-circuit protection feature enhances safety during operation
Robust stainless steel construction provides enhanced durability in harsh conditions
Switching frequency of up to 1200 Hz ensures fast and accurate response
User-friendly yellow LED indicator allows for immediate status checking
IP69 and NEMA 6P ratings ensure excellent protection against dust and moisture
Operational temperature range from -40 °C to 70 °C accommodates diverse environments
Short-circuit protection feature enhances safety during operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
