Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NO, 48 V
- RS Stock No.:
- 252-238
- Mfr. Part No.:
- 197810 E57P-30SPN10-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 252-238
- Mfr. Part No.:
- 197810 E57P-30SPN10-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 70.9mm | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 70.9mm | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton's E57P Performance series is designed for high efficiency and exceptional reliability in various applications. This innovative sensor ensures precise detection with its flush mounting and robust M30 x 1.5 mm design, making it ideally suited for environments that demand durability and versatility. Constructed from stainless steel, it offers excellent resistance against harsh conditions, maintaining functionality in temperatures ranging from -40 °C to 70 °C. With a switching frequency of 600 Hz and a rated switching distance of 10 mm, this sensor provides outstanding performance along with streamlined installation through its M12 x 1 plug-in connection. The product complements various automation systems, enhancing operational safety and efficiency.
Durable stainless steel construction ensures long-lasting performance
Compatible with a wide operational temperature range for versatility
Flush mounting design facilitates easy installation in confined spaces
PNP switching output type enhances compatibility with most control systems
LED indicators provide clear status indications for ease of monitoring
Short-circuit protection ensures operational safety
Rated for high switching frequencies to support dynamic applications
Sealed design delivers excellent protection against environmental factors
Compatible with a wide operational temperature range for versatility
Flush mounting design facilitates easy installation in confined spaces
PNP switching output type enhances compatibility with most control systems
LED indicators provide clear status indications for ease of monitoring
Short-circuit protection ensures operational safety
Rated for high switching frequencies to support dynamic applications
Sealed design delivers excellent protection against environmental factors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
