Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 250-941
- Mfr. Part No.:
- 197809 E57P-30SPN10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 250-941
- Mfr. Part No.:
- 197809 E57P-30SPN10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 67.7mm | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 67.7mm | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton E57P Performance series proximity switch exemplifies precision and reliability, designed to enhance automation in diverse industrial applications. Boasting a stainless steel construction, this robust sensor is engineered to withstand demanding environments. With a compact diameter of just 30 mm, it merges seamlessly into existing setups, optimising both space and functionality. This device operates effectively within a voltage range of 10 – 30 V DC, demonstrating exceptional performance in detecting the presence of metallic targets. Additionally, its flush mounting capability ensures easy installation, while the built-in yellow LED indicator provides clear signalling of its active state. This product is not just a sensor
it's a key player in driving efficiency and safety in any operational setting.
Stainless steel construction ensures durability and longevity
Flush mounting design allows for easy integration into tight spaces
Yellow LED indicator provides instant feedback on operational status
Designed to operate in challenging temperatures from -40 °C to 70 °C
Short-circuit protection enhances system reliability and safety
Switching frequency of 600 Hz enables quick response times
NEMA 6P and IP69 ratings offer superior protection against dust and water ingress
Configured for PNP switching output to suit various control systems
Low voltage drop of 25 V maximises efficiency in electrical circuits
Flush mounting design allows for easy integration into tight spaces
Yellow LED indicator provides instant feedback on operational status
Designed to operate in challenging temperatures from -40 °C to 70 °C
Short-circuit protection enhances system reliability and safety
Switching frequency of 600 Hz enables quick response times
NEMA 6P and IP69 ratings offer superior protection against dust and water ingress
Configured for PNP switching output to suit various control systems
Low voltage drop of 25 V maximises efficiency in electrical circuits
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
