Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 252-718
- Mfr. Part No.:
- 197779 E57P-12UNC4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.54
(exc. VAT)
€43.71
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.54 |
*price indicative
- RS Stock No.:
- 252-718
- Mfr. Part No.:
- 197779 E57P-12UNC4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
- COO (Country of Origin):
- MX
The Eaton E57P Proximity switch is an innovative solution designed for precise detection in industrial applications. Engineered by Eaton, this sensor offers an advanced inductive sensing capability, making it ideal for various tasks that require reliable object detection. With a robust stainless steel construction and a practical 2-meter connection cable, it is built to withstand demanding environments. Operating efficiently within a voltage range of 10 to 48 V DC, it delivers exceptional performance while conforming to stringent safety standards. The E57P series ensures efficient operation with a reliable switching distance, providing versatility for a broad spectrum of uses in automation systems. Combining state-of-the-art technology with durable design, this proximity switch stands as a testament to Eaton's commitment to quality and performance.
Utilises advanced inductive sensing technology for accurate detection
Robust stainless steel housing ensures durability in challenging environments
Designed for non-flush mounting for easy installation in various applications
Complies with multiple certifications, offering peace of mind for users
Features an LED indicator for clear status visibility
Offers high shock resistance, suitable for dynamic operational spaces
Possesses a wide operational temperature range to handle diverse conditions
Facilitates a simple connection with an included 2-meter cable for straightforward setup
Robust stainless steel housing ensures durability in challenging environments
Designed for non-flush mounting for easy installation in various applications
Complies with multiple certifications, offering peace of mind for users
Features an LED indicator for clear status visibility
Offers high shock resistance, suitable for dynamic operational spaces
Possesses a wide operational temperature range to handle diverse conditions
Facilitates a simple connection with an included 2-meter cable for straightforward setup
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
