Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, NPN NC, 30 V

Subtotal (1 unit)*

€30.28

(exc. VAT)

€37.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.28

*price indicative

RS Stock No.:
253-148
Mfr. Part No.:
197691 E57G-12UNC4-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton E57G Proximity switch is designed to meet the demands of modern industrial applications with precision and reliability. This device features a non-flush sensor configuration for enhanced performance in various environments. With a robust stainless steel construction, it assures durability and resistance to challenging conditions. Offering a broad voltage range and an operational current of up to 10 A, this proximity switch is versatile, compatible with various systems. The incorporation of an adjustable switching distance coupled with its high switching frequency makes it ideal for precise measurements. Equipped with IP67 rating, this switch guarantees protection against dust and water ingress, ensuring optimal performance in outdoor or harsh environments. Experience effortless installation with a user-friendly connection type and detailed guidelines, making it suitable for both new setups and retrofitting requirements.

Durable stainless steel construction enhances longevity
Non-flush mounting allows suitable placement in diverse environments
IP67 rating ensures reliable operation in challenging conditions
Adjustable switching distance provides flexibility in application
Powerful operational current supports various industrial systems
High switching frequency contributes to quick response times
Easy-to-follow installation instructions simplify the setup process
LED indicator offers clear status indication for the user

Related links