Inductive Threaded Barrel Inductive Proximity Sensor, M18, 8 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-701
- Mfr. Part No.:
- 197725 E57G-18UNC8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 252-701
- Mfr. Part No.:
- 197725 E57G-18UNC8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton inductive sensor represents a pinnacle in proximity switch technology, ideal for diverse industrial applications. Designed for efficiency, the proximity switch provides reliable performance within a robust stainless-steel housing. It features a compact design with a 10-30 V DC operating voltage, ensuring compatibility with a wide range of devices. Its precise sensing capabilities, including an 8 mm rated switching distance, deliver accurate detection while maintaining durability even in harsh environments. The sensor is not only resistant to electrical interference but also boasts a high degree of protection, rated at NEMA 1 and IP67, making it perfect for both indoor and outdoor installations. The integration of short-circuit protection further enhances reliability by safeguarding against potential faults, ensuring optimal operational efficiency throughout its lifespan.
Robust stainless steel construction ensures durability in demanding environments
Compact design allows for easy installation in tight spaces
High degree of protection with NEMA 1 and IP67 ratings for reliable performance
Short-circuit protection enhances operational safety and reliability
Equipped with a yellow LED indicator for easy status monitoring
Versatile operating voltage range accommodates various applications
Non-flush mounting enables flexibility in installation options
Efficient switching frequency of 1200 Hz maximises performance in dynamic applications
Compact design allows for easy installation in tight spaces
High degree of protection with NEMA 1 and IP67 ratings for reliable performance
Short-circuit protection enhances operational safety and reliability
Equipped with a yellow LED indicator for easy status monitoring
Versatile operating voltage range accommodates various applications
Non-flush mounting enables flexibility in installation options
Efficient switching frequency of 1200 Hz maximises performance in dynamic applications
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
