Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-423
- Mfr. Part No.:
- 197707 E57G-18SNC5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 252-423
- Mfr. Part No.:
- 197707 E57G-18SNC5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch exemplifies precision and reliability in automation applications. Engineered for versatility, the E57G series is ideal for a range of sectors, providing consistent performance even in challenging conditions. Constructed with a robust stainless-steel housing, it ensures durability amidst environmental stresses while maintaining a sleek and compact design. The flush mounting capability adds to its flexibility, allowing installation in diverse setups. With an operational range of 10 to 30 V DC and a rated switching distance of up to 5 mm, this switch is impeccably suited for your sensing needs. Its thoughtful features, such as short-circuit protection and a visible LED indicator, further enhance safety and usability. This product's exceptional performance is underscored by rigorous compliance with various international standards, affirming its quality and reliability for industry professionals.
Stainless steel construction enhances durability and corrosion resistance
Flush mounting design allows for versatile installation options
Short-circuit protection delivers added safety for long-term performance
Integrated LED indicator provides clear visual feedback on switching status
Rated switching distance optimises sensing accuracy and control
Wide operational voltage accommodates various automation systems
Compact dimensions facilitate space-saving installations
Industry certifications ensure reliability in safety-critical applications
Flush mounting design allows for versatile installation options
Short-circuit protection delivers added safety for long-term performance
Integrated LED indicator provides clear visual feedback on switching status
Rated switching distance optimises sensing accuracy and control
Wide operational voltage accommodates various automation systems
Compact dimensions facilitate space-saving installations
Industry certifications ensure reliability in safety-critical applications
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
