Inductive Threaded Barrel Inductive Proximity Sensor, M30, 10 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-705
- Mfr. Part No.:
- 197739 E57G-30SNC10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.18
(exc. VAT)
€45.73
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.18 |
*price indicative
- RS Stock No.:
- 252-705
- Mfr. Part No.:
- 197739 E57G-30SNC10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity switch from Eaton offers advanced sensing capabilities for a variety of applications. Designed for reliability and precision, this proximity switch employs inductive technology to effectively detect metallic objects without any physical contact. Its stainless steel construction ensures durability and suitability for harsh environments, while a flush mounting design allows for seamless integration into existing setups. The device operates efficiently within a voltage range of 10 to 30 V DC, making it versatile for both industrial and commercial uses. With a compact size and robust build, the E57G series is perfect for automation solutions that demand high performance and longevity. The switch's thoughtful features also include a yellow LED indicator to provide clear status feedback, enhancing the ease of use in critical operations.
Durable stainless steel housing withstands challenging environments
Inductive sensing technology allows for contactless detection
Flush mounting design provides aesthetic and functional integration
Yellow LED indicator offers immediate visual feedback on operational status
Designed for voltage applications ranging from 10 to 30 V DC
Deployable in various sectors, including industrial and commercial
Compact dimensions facilitate convenient installation
Inductive sensing technology allows for contactless detection
Flush mounting design provides aesthetic and functional integration
Yellow LED indicator offers immediate visual feedback on operational status
Designed for voltage applications ranging from 10 to 30 V DC
Deployable in various sectors, including industrial and commercial
Compact dimensions facilitate convenient installation
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
