Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 253-143
- Mfr. Part No.:
- 197677 E57G-12SNC4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 253-143
- Mfr. Part No.:
- 197677 E57G-12SNC4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity Switch is designed to meet the demanding requirements of industrial automation with precision and reliability. This switch features a robust stainless steel housing, making it suitable for challenging environments. With its flush mounting design, it easily integrates into various applications while providing a sensing distance of up to 4 mm. Its innovative NPN output configuration ensures compatibility with a wide range of control systems. Engineered to deliver optimal performance, this proximity switch guarantees accurate detection of metallic targets. The advanced design includes an IP67 protection rating, ensuring resistance to dust and water ingress, thereby enhancing its durability and longevity.
Designed for reliable operation in demanding industrial environments
Stainless steel construction provides excellent corrosion resistance
Flush mounting design streamlines installation processes
NPN output configuration enables seamless integration into existing systems
IP67 rating ensures protection against dust and water, enhancing durability
Rapid switching frequency of 2000 Hz allows for high-speed operations
Status indication via a yellow LED enhances user-friendly operation
Short-circuit protection safeguards against overload conditions
Temperature range supports diverse operational environments
Compact design allows for installation in space-constrained areas
Stainless steel construction provides excellent corrosion resistance
Flush mounting design streamlines installation processes
NPN output configuration enables seamless integration into existing systems
IP67 rating ensures protection against dust and water, enhancing durability
Rapid switching frequency of 2000 Hz allows for high-speed operations
Status indication via a yellow LED enhances user-friendly operation
Short-circuit protection safeguards against overload conditions
Temperature range supports diverse operational environments
Compact design allows for installation in space-constrained areas
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
