Inductive Threaded Barrel Inductive Proximity Sensor, M12, 8 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-689
- Mfr. Part No.:
- 197693 E57G-12UNC8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 252-689
- Mfr. Part No.:
- 197693 E57G-12UNC8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G series proximity switch represents a premium solution for a wide array of sensing applications. With its robust stainless steel construction and non-flush mounting capability, this device is engineered for durability and reliability in industrial environments. Equipped with an inductive sensing mechanism, it operates effectively across a voltage range of 10 to 30 V DC, ensuring consistent performance in diverse conditions. The compact design, with a length of 64.1 mm and a diameter of 12 mm, allows for versatile installation options, while the IP67 degree of protection guarantees reliable operation even in harsh settings. With integrated short-circuit protection and a switching frequency of 500 Hz, it ensures seamless functionality while providing a yellow LED status indication to alert users of its operational state.
Non-flush mounting enables adaptability in tight spaces
Stainless steel body offers exceptional resistance to corrosive environments
Short-circuit protection enhances operational safety and longevity
Compatible with a wide voltage range for versatile applications
Yellow LED indicator provides real-time feedback on the switching state
Compact dimensions facilitate easy integration into existing systems
High switching frequency supports efficient automation processes
IP67 rating protects against dust and water ingress
Designed for inductive sensing, ensuring accurate performance with metallic targets
Stainless steel body offers exceptional resistance to corrosive environments
Short-circuit protection enhances operational safety and longevity
Compatible with a wide voltage range for versatile applications
Yellow LED indicator provides real-time feedback on the switching state
Compact dimensions facilitate easy integration into existing systems
High switching frequency supports efficient automation processes
IP67 rating protects against dust and water ingress
Designed for inductive sensing, ensuring accurate performance with metallic targets
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
