Inductive Threaded Barrel Inductive Proximity Sensor, M12, 2 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-410
- Mfr. Part No.:
- 197675 E57G-12SNC2-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 252-410
- Mfr. Part No.:
- 197675 E57G-12SNC2-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity Switch from Eaton Moeller series exemplifies innovation in sensing technology. Designed for general-purpose applications, this inductive sensor excels in reliably detecting metallic targets while maintaining a compact form factor. Engineered robustly with a stainless steel enclosure, it ensures durability and resistance to environmental factors. Its versatile operating voltage range of 10 to 30 V DC allows for compatibility with various systems, making it a perfect fit for industrial automation. With advanced features like short-circuit protection and a high switching frequency, this proximity switch promises consistent performance. The integration of a status-indicating yellow LED enhances usability by providing instant visual feedback on operation status.
Compact design allows for easy installation in tight spaces
Stainless steel enclosure provides enhanced durability against mechanical impacts
High switching frequency supports rapid detection cycles for improved efficiency
Flush mounting capability facilitates seamless integration into equipment
Status indication via yellow LED improves operational visibility
Short-circuit protection mechanism enhances safety during operation
Versatile voltage compatibility suits various industrial applications
Proven performance in challenging temperature conditions ranging from -25 °C to 70 °C
Stainless steel enclosure provides enhanced durability against mechanical impacts
High switching frequency supports rapid detection cycles for improved efficiency
Flush mounting capability facilitates seamless integration into equipment
Status indication via yellow LED improves operational visibility
Short-circuit protection mechanism enhances safety during operation
Versatile voltage compatibility suits various industrial applications
Proven performance in challenging temperature conditions ranging from -25 °C to 70 °C
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
