Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V
- RS Stock No.:
- 253-154
- Mfr. Part No.:
- 197708 E57G-18SNC5-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 253-154
- Mfr. Part No.:
- 197708 E57G-18SNC5-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 69.2mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 69.2mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 1.2 kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Eaton E57G proximity switch from Eaton is an advanced sensing solution designed for demanding applications. Built to excel in various industrial environments, it features a durable stainless steel construction that ensures a long operational life while maintaining high performance. Its flush mounting design and M18 x 1 mm dimensions make it easy to integrate into existing setups, while the NPN output type provides reliable indication of switch status. This product not only meets stringent protection standards, including IP67 and NEMA 1, but also offers exceptional responsiveness with a sensing distance of up to 5 mm. The E57G device is engineered to operate smoothly across a wide temperature range, ensuring versatility in deployment.
Stainless steel housing adds durability and resistance against harsh environments
Flush mounting capability allows seamless integration into various machinery
NPN output type provides reliable status indication for improved monitoring
Wide operational temperature range enhances adaptability in diverse conditions
IP67 and NEMA 1 ratings ensure protection against dust and water ingress
1200 Hz switching frequency enables rapid response for critical applications
Short-circuit protection feature safeguards device functionality
LED indicator gives immediate visual feedback on switch status
3-wire connection type simplifies installation and wiring processes
Compact design maximises space efficiency in installation
Flush mounting capability allows seamless integration into various machinery
NPN output type provides reliable status indication for improved monitoring
Wide operational temperature range enhances adaptability in diverse conditions
IP67 and NEMA 1 ratings ensure protection against dust and water ingress
1200 Hz switching frequency enables rapid response for critical applications
Short-circuit protection feature safeguards device functionality
LED indicator gives immediate visual feedback on switch status
3-wire connection type simplifies installation and wiring processes
Compact design maximises space efficiency in installation
Related links
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
