Banner Inductive Block Proximity Sensor, M12, 30 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€176.29

(exc. VAT)

€216.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.29

*price indicative

RS Stock No.:
286-019
Mfr. Part No.:
SL30VB6VQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

30 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

SL30 Slot Sensor

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
CN
The Banner Slot Sensor is a self-contained opposed-mode sensor pair housed in a rugged U-shaped housing, designed for easy and economical mounting. It features molded-in beam guides, simplifying both mounting and beam placement. With a 30 mm slot width, it supports a wide range of sensing applications, including label detection, hole detection, gear tooth detection, edge guiding, and counting.

Dark or light operate
Choose integral, unterminated cable or QD models

Related links