Banner Inductive Block Proximity Sensor, M12, 30 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 286-020
- Mfr. Part No.:
- SL30VB6VYQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€176.29
(exc. VAT)
€216.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.29 |
*price indicative
- RS Stock No.:
- 286-020
- Mfr. Part No.:
- SL30VB6VYQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 30 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | SL30 Slot Sensor | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 30 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type SL30 Slot Sensor | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensor is a self-contained opposed-mode sensor pair housed in a rugged U-shaped housing, designed for easy and economical mounting. It features molded-in beam guides, simplifying both mounting and beam placement. With a 30 mm slot width, it supports a wide range of sensing applications, including label detection, hole detection, gear tooth detection, edge guiding, and counting.
Dark or light operate
Choose integral, unterminated cable or QD models
Choose integral, unterminated cable or QD models
Related links
- Banner Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Banner Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor 75 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 4 mm Detection 10 → 30 V dc
