Banner Ultrasonic Barrel Ultrasonic Sensor, 200 → 8 mm Detection, Relay NO+NC, 85 → 264 V ac
- RS Stock No.:
- 293-354
- Mfr. Part No.:
- QT50UVR3W
- Manufacturer:
- Banner
Subtotal (1 unit)*
€955.95
(exc. VAT)
€1,175.82
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €955.95 |
*price indicative
- RS Stock No.:
- 293-354
- Mfr. Part No.:
- QT50UVR3W
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 200 → 8 mm | |
| Body Style | Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | Relay | |
| Connection Type | Flying Lead | |
| Supply Voltage | 85 → 264 V ac | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Technology Ultrasonic | ||
Detection Range 200 → 8 mm | ||
Body Style Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type Relay | ||
Connection Type Flying Lead | ||
Supply Voltage 85 → 264 V ac | ||
- COO (Country of Origin):
- US
The Banner Sensor are cutting-edge ultrasonic devices designed for accurate position monitoring across a variety of applications. Combining advanced features with robust reliability, these sensors deliver exceptional performance in harsh environments. The unique encapsulated design ensures durability while the universal supply voltage capability allows seamless integration into diverse systems.
Temperature compensation significantly improves accuracy
Multiple mounting configurations provide installation flexibility
Wide temperature range ensures reliable performance
Builtin relay for switching larger loads maximises versatility
Multiple mounting configurations provide installation flexibility
Wide temperature range ensures reliable performance
Builtin relay for switching larger loads maximises versatility
Related links
- Banner Ultrasonic Barrel Ultrasonic Sensor Relay NO+NC, 85 → 264 V ac
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 0-10 V, 15 → 30 V
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- PUI Audio Ultrasonic Barrel Ultrasonic Sensor
