PUI Audio Ultrasonic Barrel Ultrasonic Sensor
- RS Stock No.:
- 287-717
- Mfr. Part No.:
- UTR-1440K-TT-R
- Manufacturer:
- PUI Audio
Bulk discount available
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.28 |
| 10 - 99 | €7.45 |
| 100 - 499 | €6.88 |
| 500 - 999 | €6.37 |
| 1000 + | €5.17 |
*price indicative
- RS Stock No.:
- 287-717
- Mfr. Part No.:
- UTR-1440K-TT-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
The PUI Audio 40,000Hz Dual Mode Ultrasonic Sensor has a maximum drive voltage of 140 Vpp and a capacitance of 1800 ± 15% pF. Its echo sensitivity, with 0dB set at 1V/uBAR, is greater than equal to 200 mV. The center frequency is 40,000 ± 1,000 Hz, with a bandwidth of 2500 Hz. The directivity at -6dB is 70° ± 15° typical. The decay time is less than equal to 1.2 ms.
Housing Material Aluminum
Terminal Material Sn plated Copper
Weight 4.8 Grams
Terminal Material Sn plated Copper
Weight 4.8 Grams
Related links
- PUI Audio Ultrasonic Barrel Ultrasonic Sensor
- Banner Ultrasonic Barrel Ultrasonic Sensor Relay NO+NC, 85 → 264 V ac
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 120 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor PNP NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc