Banner Ultrasonic Rectangular Ultrasonic Sensor, 100 → 1400 mm Detection, PNP/NPN, 12 → 24 V dc
- RS Stock No.:
- 294-941
- Mfr. Part No.:
- Q45UBB63DAQ6
- Manufacturer:
- Banner
Subtotal (1 unit)*
€608.11
(exc. VAT)
€747.98
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.11 |
*price indicative
- RS Stock No.:
- 294-941
- Mfr. Part No.:
- Q45UBB63DAQ6
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 100 → 1400 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | 5 Pin Mini Integral QD | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Technology Ultrasonic | ||
Detection Range 100 → 1400 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type 5 Pin Mini Integral QD | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
The Banner Ultrasonic Sensor represents an innovative solution for precision proximity detection across various industrial applications. Designed with a robust moulded PBT thermoplastic polyester housing, this sensor ensures reliability in demanding environments. It operates seamlessly between sensing distances of 100 mm and 1400 mm, adapting to various target sizes and materials. This sensor not only provides versatile output options but is also equipped with a user-friendly push-button for easy programming of sensing window limits.
Rugged construction allows for deployment in outdoor and wash down applications
Provides external enable and disable capabilities for enhanced operational control
Maintains precise sensing window limits regardless of temperature fluctuations
Provides external enable and disable capabilities for enhanced operational control
Maintains precise sensing window limits regardless of temperature fluctuations
Related links
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor 12 → 24 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor 15 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor 15 → 24 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
