Banner Ultrasonic Rectangular Proximity Sensor, M12, 500 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 294-536
- Mfr. Part No.:
- M25UEQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€887.32
(exc. VAT)
€1,091.40
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €887.32 |
*price indicative
- RS Stock No.:
- 294-536
- Mfr. Part No.:
- M25UEQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 500 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Detection Range 500 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Sensor represents a pinnacle of innovative sensing technology, particularly designed for applications in challenging environments. This ultrasonic opposed mode sensor pair is engineered to deliver exceptional performance in detecting objects, making it ideal for industries such as food processing where hygiene and precision are paramount.
Offers options for normal and highspeed sensing tailored to application needs
Features distinctive LED indicators for easy operational monitoring
Includes protection circuitry against voltage transients and reverse polarity
Features distinctive LED indicators for easy operational monitoring
Includes protection circuitry against voltage transients and reverse polarity
Related links
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 10 → 30 V dc
