Di-Soric Inductive Ring Inductive Proximity Sensor, M12, NPN NO/NC, 10 → 35 V dc
- RS Stock No.:
- 309-999
- Mfr. Part No.:
- IRDB 4 NSOK-IBS
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€295.69
(exc. VAT)
€363.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.69 |
*price indicative
- RS Stock No.:
- 309-999
- Mfr. Part No.:
- IRDB 4 NSOK-IBS
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive wire break sensors are used for detecting wire breaks. The sensors are available in the size diameter 4 mm. They can be put into service quickly and have no adjusting elements.
High resolution
Short response time
Pulse stretching adjustable
Static operating principle
Resistant to dirt
High protection type
Short response time
Pulse stretching adjustable
Static operating principle
Resistant to dirt
High protection type
Related links
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor 0.5 → 1 mm Detection 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc