Di-Soric Inductive Block Inductive Proximity Sensor, M8, NPN NO, 10 → 35 V dc

Subtotal (1 unit)*

€153.13

(exc. VAT)

€188.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.13

*price indicative

RS Stock No.:
310-008
Mfr. Part No.:
ISDP 70 NSK-TSSL
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 35 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive Tube Sensor with dynamic evaluation have a high resolution and a short response time. Contaminants with metallic content are automatically hidden. The sensors can be assembled afterward and can be fixed with cable ties. They stand out due to their low weight, their compact design and the high protection class IP 67. It has a housing length of 70mm

Dynamic operating principle
Metal connector M8
Slot for quick mounting

Related links