Banner Proximity Rectangular Proximity Sensor, M5, 6000 m Detection, 10 → 30 V dc
- RS Stock No.:
- 331-108
- Mfr. Part No.:
- QT50ULBQ-CRFV
- Manufacturer:
- Banner
Subtotal (1 unit)*
€1,501.35
(exc. VAT)
€1,846.66
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,501.35 |
*price indicative
- RS Stock No.:
- 331-108
- Mfr. Part No.:
- QT50ULBQ-CRFV
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M5 | |
| Sensor Technology | Proximity | |
| Detection Range | 6000 m | |
| Body Style | Rectangular | |
| Cable Length | 9m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M5 | ||
Sensor Technology Proximity | ||
Detection Range 6000 m | ||
Body Style Rectangular | ||
Cable Length 9m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner U-GAGE Chemically Resistant Ultrasonic Sensor is designed for robust performance in hazardous environments, ensuring reliable operation for essential applications. Built with a factory-installed PTFE flange and specialised film coating, this sensor expertly withstands a variety of harsh chemicals, making it an ideal choice for industries requiring long-lasting and dependable sensing solutions.
Customisable oring materials available upon request
Designed with a reduced sensing range for safety in harsh applications
Simple installation options for both threaded and nonthreaded holes
Designed with a reduced sensing range for safety in harsh applications
Simple installation options for both threaded and nonthreaded holes
Related links
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
