ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-760
- Mfr. Part No.:
- KQ6008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€107.66
(exc. VAT)
€132.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.66 |
*price indicative
- RS Stock No.:
- 184-760
- Mfr. Part No.:
- KQ6008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 12 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Cable Length | 40mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 57mm | |
| Mounting Type | Non-Flush | |
| Communication Protocol | IO-LINK | |
| Series | KQ | |
| Switching Frequency | 10 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 12 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Cable Length 40mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 57mm | ||
Mounting Type Non-Flush | ||
Communication Protocol IO-LINK | ||
Series KQ | ||
Switching Frequency 10 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise level detection for diverse materials, including through non-metallic walls. Designed for robustness and efficiency, it features a wide temperature range and high protection standards suitable for industrial environments. The sensor integrates IO-Link communication for seamless automation system integration and offers flexible data exchange. Its compact design ensures easy installation, while the intuitive programming interface allows for straightforward setup and adjustment. This sensor combines advanced functionality with durable construction, making it a reliable choice for automated systems.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Preinstalled on mounting adapter
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status by LED
Preinstalled on mounting adapter
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
