Baumer Proximity Rectangular Inductive Proximity Sensor, M8, 0 → 2 mm Detection 0-10 V, 12 → 30 V dc
- RS Stock No.:
- 338-928
- Mfr. Part No.:
- IF08.D02S-F16.UA1Z.7WCV
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€239.65
(exc. VAT)
€294.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.65 |
*price indicative
- RS Stock No.:
- 338-928
- Mfr. Part No.:
- IF08.D02S-F16.UA1Z.7WCV
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 0 → 2 mm | |
| Body Style | Rectangular | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 0 → 2 mm | ||
Body Style Rectangular | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 2m | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Inductive Distance Sensor offers a measurement range of 0 to 2 mm with a voltage output. It comes with a 2-meter PVC cable for easy installation and operates within a temperature range of 10 to 60°C. With an IP67 protection rating, it is suitable for demanding industrial environments.
Flush mounting
PBT sensing face
Short circuit protection
Reverse polarity protection
PBT sensing face
Short circuit protection
Reverse polarity protection
Related links
- Baumer Inductive Rectangular Proximity Sensor 2 mm Detection 0-10 V, 12 → 30 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 500 mm Detection, 12 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
