Baumer Proximity Rectangular Ultrasonic Sensor, M8, 0 → 500 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 334-841
- Mfr. Part No.:
- U300.R50-GP1J.72N
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€304.39
(exc. VAT)
€374.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.39 |
*price indicative
- RS Stock No.:
- 334-841
- Mfr. Part No.:
- U300.R50-GP1J.72N
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 0 → 500 mm | |
| Body Style | Rectangular | |
| Cable Length | 32.2mm | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 0 → 500 mm | ||
Body Style Rectangular | ||
Cable Length 32.2mm | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer ultrasonic retro-reflective sensor ensures highly reliable object detection using the barrier principle. With IO-Link integration, it offers flexible parameterization and access to additional diagnostic data. Designed for high performance in a compact housing, it is ideal for precise and space-saving applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 3 → 150 mm Detection, 15 → 30 V
- Baumer Diffuse Distance Sensor 15 mm → 500 mm Detection Range IO-LINK
- Baumer Proximity Rectangular Inductive Proximity Sensor 0 → 2 mm Detection 0-10 V, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
