Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, 35 → 300 mm Detection 0-10 V, 15 → 30 V
- RS Stock No.:
- 397-851
- Mfr. Part No.:
- UB300-18GM40A-U-V1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€250.70
(exc. VAT)
€308.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.70 |
*price indicative
- RS Stock No.:
- 397-851
- Mfr. Part No.:
- UB300-18GM40A-U-V1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 35 → 300 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | 4 Pin | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 35 → 300 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type 4 Pin | ||
Supply Voltage 15 → 30 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic sensor in a short 40 mm design for space-saving installation. Features analog output 0 to 10 V, adjustable measuring window, and function indicators visible from all directions.
Program input
Temperature compensation
Temperature compensation
Related links
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 0-10 V, 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 120 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor PNP NO/NC, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Proximity Sensor 15 →30 V dc
