Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, 50 → 800 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 397-855
- Mfr. Part No.:
- UB800-18GM40-E5-V1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€206.10
(exc. VAT)
€253.50
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 05 January 2026
- Plus 9 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.10 |
*price indicative
- RS Stock No.:
- 397-855
- Mfr. Part No.:
- UB800-18GM40-E5-V1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 50 → 800 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | 4 Pin | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 50 → 800 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type 4 Pin | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic sensor with a short 40 mm design, ideal for compact spaces. Offers switching output and five selectable output functions. Function indicators are visible from all directions for easy status monitoring.
Program input
Temperature compensation
Temperature compensation
Related links
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 50 → 800 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 120 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 0-10 V, 15 → 30 V
